Print Page
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.600 |
| 5+ | $70.650 |
| 10+ | $67.720 |
| 25+ | $64.430 |
| 50+ | $60.310 |
| 100+ | $57.000 |
| 250+ | $52.060 |
Price for:Each
Minimum: 1
Multiple: 1
$75.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 528-521-22Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 26M7478 |
| Product Range | 528 |
| Technical Datasheet | |
| LED Color | Yellow |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 13mm |
| Forward Current If | 20mA |
| Luminous Intensity | 16cd |
| IP / NEMA Rating | IP67 |
| Product Range | 528 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| LED Color | Yellow |
|---|---|
| Mounting Hole Dia | 13mm |
| Luminous Intensity | 16cd |
| Product Range | 528 |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for 528-521-22
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

