Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 531-532-63Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62M2796 |
| Product Range | 12.7mm Panel Mount LED 531 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.180 |
| 5+ | $53.820 |
| 10+ | $51.260 |
| 25+ | $48.350 |
| 50+ | $44.740 |
| 100+ | $41.830 |
Price for:Each
Minimum: 1
Multiple: 1
$58.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 531-532-63Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62M2796 |
| Product Range | 12.7mm Panel Mount LED 531 Series |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 28V |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 16mA |
| Luminous Intensity | 23cd |
| IP / NEMA Rating | IP67 |
| Product Range | 12.7mm Panel Mount LED 531 Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | 23cd |
| Product Range | 12.7mm Panel Mount LED 531 Series |
| Operating Voltage | 28V |
|---|---|
| Forward Current If | 16mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Alternatives for 531-532-63
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
