Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No538-532-75Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79M5348
Product Range538 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $76.930 |
| 25+ | $75.400 |
| 50+ | $71.760 |
| 100+ | $64.440 |
| 250+ | $57.700 |
Price for:Each
Minimum: 10
Multiple: 10
$769.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No538-532-75Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79M5348
Product Range538 Series
Technical Datasheet
LED ColorGreen
Operating Voltage110VAC
Mounting Hole Dia12.7mm
Forward Current If6mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range538 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
23cd
Product Range
538 Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
