Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No698-501-75Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79M5405
Product Range698 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.330 |
| 25+ | $49.280 |
| 50+ | $45.980 |
| 100+ | $42.500 |
| 250+ | $38.540 |
Price for:Each
Minimum: 10
Multiple: 10
$543.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No698-501-75Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79M5405
Product Range698 Series
Technical Datasheet
LED ColorRed
Operating Voltage110VAC
Mounting Hole Dia8.1mm
Forward Current If6mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range698 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Product Range
698 Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
