Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No699-930-63Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79M5420
Product Range699 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $64.410 |
| 25+ | $58.100 |
| 50+ | $54.490 |
| 100+ | $50.860 |
| 250+ | $46.560 |
Price for:Each
Minimum: 10
Multiple: 10
$644.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No699-930-63Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79M5420
Product Range699 Series
Technical Datasheet
LED ColorBlue
Operating Voltage28V
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity7cd
IP / NEMA RatingIP67
Product Range699 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
7cd
Product Range
699 Series
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
