Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1045.0102Copy
Newark Part No.32AK5089
Product Range1045 Series
Your Part Number
1,852 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 10+ | $12.000 |
| 25+ | $11.850 |
| 50+ | $11.690 |
| 100+ | $11.540 |
| 250+ | $11.390 |
| 500+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1045.0102Copy
Newark Part No.32AK5089
Product Range1045 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product Range1045 Series
Contact Voltage AC Nom250V
Operating Force Max2.6N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
1045 Series
Operating Force Max
2.6N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
