Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1045.1103Copy
Newark Part No.32AK5090
Product Range1045 Series
Your Part Number
1,686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $7.450 |
| 25+ | $7.360 |
| 50+ | $7.270 |
| 100+ | $7.180 |
| 250+ | $7.090 |
| 500+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1045.1103Copy
Newark Part No.32AK5090
Product Range1045 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product Range1045 Series
Contact Voltage AC Nom250V
Operating Force Max3.2N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
1045 Series
Operating Force Max
3.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
