Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No5000.0501-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27T3205
Product Range5000 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.940 |
| 5+ | $12.230 |
| 10+ | $11.630 |
| 25+ | $10.760 |
| 50+ | $9.980 |
| 100+ | $9.260 |
| 250+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No5000.0501-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27T3205
Product Range5000 Series
Technical Datasheet
Product Range5000 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP54
IP RatingIP40, IP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
5000 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
4A
Contact Current DC Max
-
IP Rating
IP40, IP54
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
16mm
Switch Operation
-
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40, IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
