Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoMT-51BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60M1691
Product RangeMICROTORCH™ MT-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $54.600 |
Price for:Each
Minimum: 12
Multiple: 12
$655.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoMT-51BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60M1691
Product RangeMICROTORCH™ MT-51 Series
Technical Datasheet
Ignition TypeSelf Ignition
Run Time2h
Heat Temperature Max2500°F
Product RangeMICROTORCH™ MT-51 Series
SVHCTo Be Advised
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
2500°F
SVHC
To Be Advised
Run Time
2h
Product Range
MICROTORCH™ MT-51 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
