Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-995Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C8988
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 5+ | $2.140 |
| 10+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-995Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C8988
Technical Datasheet
Supply Voltage-
Lamp Base Type-
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCTo Be Advised
Product Overview
6mm bulb height 3mm bulb width with 1" leads Watts: 0.5 Voltage: 8
Technical Specifications
Supply Voltage
-
Bulb Size
-
Average Bulb Life
-
SVHC
To Be Advised
Lamp Base Type
-
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
