Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-1400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C8872
Your Part Number
443 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-1400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C8872
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter-
Connector MountingIn Line Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Product Overview
27-1400 is a 1/4″ mono phone jack.
- Plastic, black outer cover
- Aluminum internal cover
- Brass, nickel-plated contact and solder plug
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
In Line Mount
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
