Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-1425Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50B5144
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $6.370 |
| 25+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-1425Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50B5144
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax Type-
Convert To GenderReceptacle
Adapter Body StyleTee Adapter
Impedance75ohm
Connector TypeBNC Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
BNC-Male to RCA-Female Adapter - BNC T-Adapter 1 x Female to 2 x Female Individual
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
-
Adapter Body Style
Tee Adapter
Connector Type
BNC Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
75ohm
Product Range
-
Technical Docs (1)
Alternatives for 27-1425
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
