Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMCM
Manufacturer Part No27-3015
Newark Part No.14C7700
Technical Datasheet
Inter Series Connector APAL Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BF Coaxial
Convert To Positions1Positions
Convert To GenderJack
Connector TypeAdapter
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
PAL Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Connector Type
Adapter
SVHC
To Be Advised
Convert From Positions
1Positions
Inter Series Connector B
F Coaxial
Convert To Gender
Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate