Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-360Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38C9357
Your Part Number
322 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $6.480 |
| 25+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-360Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38C9357
Technical Datasheet
Inter Series Connector AUHF Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderPlug
Connector TypeAdapter
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
UHF Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Connector Type
Adapter
SVHC
To Be Advised
Convert From Positions
1Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
