Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-4085Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27C4979
Your Part Number
543 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-4085Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27C4979
Technical Datasheet
Product Range-
Audio Video Connector AMono Jack - 6.35mm
Audio Video Connector B3P XLR Plug
SVHCTo Be Advised
Product Overview
1/4" mono female to male XLR
- Nickel finish
Technical Specifications
Product Range
-
Audio Video Connector B
3P XLR Plug
Audio Video Connector A
Mono Jack - 6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
