Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.670 |
Price for:Each
Minimum: 1
Multiple: 1
$60.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoGTK-202ACopy
Newark Part No.26W6219
Technical Datasheet
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
Service tool kit contains an assortment of tools for general and precision work for technicians, service professionals, and DIYers. Tools come in a zippered carrying case to keep tools organized.
- 6" Wire stripper/cutter for 10~22AWG wire
- 6 " Adjustable wrench
- 5" Long nose pliers
- 1/4" and 3/16" Nutdrivers
- T10, T15 Torx Nutdriver
- 3, 5 Slotted screwdrivers
- #0, #1 Phillips screwdrivers
- 30W Soldering iron
- No Lead Rosin core solder
- IC extractor
- IC Insert tool
- Three claw parts retrieval tool
- 4" stainless steel tweezers
- Anti-static wrist strap
- Zipper case
Technical Specifications
Kit Contents
Wire Stripper, Cutter, Wrench, Plier, Nutdriver, Insert Tool, Retrieval Tool, Tweezers, Screwdrivers, Soldering Iron, Solder, IC Extractor, Wrist Strap, Case
Plug Type
US
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
