Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoSR00186Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39C0526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.120 |
Price for:Each
Minimum: 500
Multiple: 500
$2,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoSR00186Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39C0526
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency-
Speaker ShapeRound
External Diameter - Imperial1.969"
Frequency Response Min350Hz
Frequency Response Max7kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max2W
External Depth - Metric18mm
External Depth - Imperial0.709"
SVHCTo Be Advised
Product Overview
The SR00186 is a Cone Speaker suitable for portable or exterior equipment where moisture may be encountered, i.e. alarm panels, sounders and door entry systems. The cone is made from water-resistant transparent Mylar® film.
- 8Ω Impedance
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
-
External Diameter - Imperial
1.969"
Frequency Response Max
7kHz
Product Range
-
External Depth - Metric
18mm
SVHC
To Be Advised
Power Rating RMS
1W
External Diameter - Metric
50mm
Power Rating Nom
1W
Speaker Shape
Round
Frequency Response Min
350Hz
Speaker Mounting
Panel Mount
Power Rating Max
2W
External Depth - Imperial
0.709"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
