
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.190 |
| 5+ | $47.430 |
| 10+ | $46.530 |
| 25+ | $45.600 |
| 50+ | $44.670 |
| 100+ | $43.740 |
| 250+ | $42.810 |
| 5000+ | $41.880 |
Product Information
Product Overview
GSM60A05-P1J is a highly reliable, 30W desktop style single-output green medical adaptor series. This product is a Class I power unit equipped with a standard IEC320-C14 power plug, adopting the input range from 80V AC to 264V AC. The entire series supplies different output voltages between 5V DC and 48V DC that can satisfy the demands for various kinds of medical electrical devices. The circuitry design meets the international medical standards (2x MOPP), having an ultra-low leakage current (<100µA), fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 91% and the extremely low no-load power consumption below 0.1W, GSM60A05-P1J is compliant with USA EISA 2007/DOE, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and meet Code Of Conduct (COC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSM60A05-P1J is approved with the international medical safety certificates.
- Universal AC input/full range
- 3-pole AC inlet, IEC320 C14
- Medical safety approved (2x MOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Low leakage current <100µA
- No load power consumption <0.1W
- Energy efficiency Level VI (except 5-9V for Level V)
- Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and meets CoC version 5
- High efficiency up to 91%
- Fanless design with -30°C to +60°C working temperature
- Class I power (with earth pin)
- Short circuit, overload, and over-voltage protection
- Fully enclosed plastic case
- LED indicator for power on
- Optional lock type DC plug
- 100% full load burn-in test
- 3-years warranty
Technical Specifications
Medical
30W
6A
-
-
Fixed
GSM60A Series
No SVHC (04-Feb-2026)
1 Output
5V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
