| Quantity | Price |
|---|---|
| 1+ | $117.870 |
| 5+ | $112.550 |
| 10+ | $110.420 |
| 25+ | $108.290 |
| 50+ | $106.170 |
| 100+ | $104.040 |
| 250+ | $101.960 |
Product Information
Product Overview
HLG-100H-24 is a HLG-100H series 100W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing with class I and IP67/IP65 ingress protection level allows to fit both indoor and outdoor applications. This is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. It includes overcurrent, short circuit, overvoltage, over temperature protection. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL8750, CSA C22.2 No. 250.0-08, BS EN/EN 61347-1, BS EN/EN 61347-2-13, AS/NZS 61347-1, AS/NZS 61347-2-13, GB19510.1, GB19510.14, J61347-1, KC61347-1, KC61347-2-13, EAC TP TC 004.
- Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 24V
- Output rated current is 4A, output rated power is 96W, typical efficiency is 93%
- IP67 IP level, Io and Vo fixed
- Built-in active PFC function, class 2 power unit
- Function options is output adjustable via potentiometer, 3 in 1 dimming, timer dimming
- Typical lifetime <gt/> 62000 hours
- 7 years warranty
- Working temperature range from -40 to +80°C (please refer to "OUTPUT LOAD vs TEMPERATURE" section)
- Dimension is (L x W x H) 8.66 x 2.67 x 1.52inch
Technical Specifications
-
24V
Constant Current, Constant Voltage
305V
No SVHC (04-Feb-2026)
96W
4A
90V
HLG-100H
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

