Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.690 |
| 5+ | $122.890 |
| 10+ | $120.570 |
| 25+ | $118.160 |
| 50+ | $115.750 |
Price for:Each
Minimum: 1
Multiple: 1
$128.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-150H-36BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 78AC4566 |
| Product Range | HLG-150H |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 151.2W |
| Output Voltage Max | 36VDC |
| Output Current | 4.2A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-150H |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 36VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 151.2W |
|---|---|
| Output Current | 4.2A |
| Input Voltage Min | 90V |
| Product Range | HLG-150H |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

