Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.850 |
| 5+ | $69.440 |
| 10+ | $68.030 |
| 25+ | $66.600 |
| 50+ | $65.180 |
| 100+ | $63.770 |
Price for:Each
Minimum: 1
Multiple: 1
$70.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LDC-55DACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 69AH0552 |
| Product Range | LDC-55 |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 55W |
| Output Voltage Max | 56VDC |
| Output Current | 1.6A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 180V |
| Input Voltage Max | 295V |
| Product Range | LDC-55 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 56VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 295V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 55W |
|---|---|
| Output Current | 1.6A |
| Input Voltage Min | 180V |
| Product Range | LDC-55 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

