Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLRS-100-36Copy
Newark Part No.44AC5534
Product RangeLRS-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
Price for:Each
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLRS-100-36Copy
Newark Part No.44AC5534
Product RangeLRS-100 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max100.8W
Output Voltage - Output 136VDC
Output Current - Output 12.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLRS-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LRS-100 series 100W single output enclosed type power supply with 30mm of low profile design. Adopting the input of 85VAC to 264VAC (selectable by switch). It features high efficiency up to 91%, long life and high reliability.
- Withstand 300VAC surge input for 5sec
- No load power consumption<0.3W
- Miniature size and 1U low profile
- High operating temperature up to 70⁰C
- Short-circuit/overload/overvoltage protection
- Cool by free air convection
- Compliance to IEC/EN 60335-1 and IEC/EN61558-1,2-16 for household appliances
- LED indicator for power on
- Dimension is 129mm x 97mm x 30mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
100.8W
Output Current - Output 1
2.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
LRS-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
