Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoMDR-100-48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7260
Product RangeMDR-100 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.770 |
| 5+ | $56.450 |
| 10+ | $56.140 |
| 25+ | $55.820 |
| 50+ | $55.560 |
| 100+ | $55.290 |
| 250+ | $51.070 |
| 5000+ | $50.050 |
Price for:Each
Minimum: 1
Multiple: 1
$56.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMDR-100-48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7260
Product RangeMDR-100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 148V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMDR-100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MDR-100-48 is a MDR- 100 series 96W single output industrial DIN rail power supply. It has universal AC input/full range, it features ZCS/ZVS technology to reduce power dissipation. It can be installed on DIN rail TS-35/7.5 or 15. It includes short circuit, overload, overvoltage, over temperature protection. Approved by UL508, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1, AS/NZS 60950.1.
- Input voltage range from 85 to 264VAC, 120 to 373VDC, output DC voltage is 48V
- Output rated current is 2A, output rated power is 96W, typical efficiency is 87%
- Cooling by free air convection, LED indicator for power on
- DC OK relay contact, no load power consumption<lt/>1W
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -10 to +60°C
- Dimension is (W x D x H) 2.16 x 3.54 x 3.93inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MDR-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
