Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLN-20-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2790
Product RangePLN-20 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.830 |
| 5+ | $37.080 |
| 10+ | $36.310 |
| 25+ | $35.560 |
| 50+ | $34.800 |
| 100+ | $34.050 |
| 250+ | $33.280 |
| 5000+ | $32.530 |
Price for:Each
Minimum: 1
Multiple: 1
$37.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-20-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2790
Product RangePLN-20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max19.8W
Output Voltage Max36V
Output Current550mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max277VAC
Product RangePLN-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
277VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
19.8W
Output Current
550mA
Input Voltage Min
90VAC
Product Range
PLN-20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
