Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.120 |
| 5+ | $76.310 |
| 10+ | $74.210 |
| 25+ | $72.720 |
| 50+ | $71.240 |
Price for:Each
Minimum: 1
Multiple: 1
$79.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | PWM-90-12Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 69AH1830 |
| Product Range | PWM-90 |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 90W |
| Output Voltage Max | 12VDC |
| Output Current | 7.5A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | PWM-90 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 12VDC |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 90W |
|---|---|
| Output Current | 7.5A |
| Input Voltage Min | 90V |
| Product Range | PWM-90 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

