Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPS-45-7.5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.44AC7284
Product RangeRPS-45 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 5+ | $27.900 |
| 10+ | $27.470 |
| 25+ | $27.050 |
| 50+ | $26.510 |
| 100+ | $25.970 |
| 250+ | $25.420 |
Price for:Each
Minimum: 1
Multiple: 1
$28.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPS-45-7.5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.44AC7284
Product RangeRPS-45 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40.5W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 17.5V
Output Current - Output 15.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPS-45 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
7.5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RPS-45 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40.5W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
