Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSD-30H-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7345
Product RangeRSD-30 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $71.430 |
| 5+ | $68.870 |
| 10+ | $67.500 |
| 25+ | $66.120 |
| 50+ | $64.750 |
| 100+ | $63.370 |
Price for:Each
Minimum: 1
Multiple: 1
$71.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-30H-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7345
Product RangeRSD-30 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width60mm
Height25mm
Depth113mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangeRSD-30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
25mm
Input Voltage DC Min
40V
Product Range
RSD-30 Series
DC / DC Converter Type
Enclosed
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
60mm
Depth
113mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
