Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-200C-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7471
Product RangeSD-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.200 |
| 5+ | $141.720 |
| 10+ | $139.670 |
| 25+ | $137.600 |
Price for:Each
Minimum: 1
Multiple: 1
$145.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-200C-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7471
Product RangeSD-200 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max200W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width115mm
Height50mm
Depth215mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeSD-200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
40A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
36V
Product Range
SD-200 Series
DC / DC Converter Type
Enclosed
Output Power Max
200W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
115mm
Depth
215mm
Input Voltage DC Max
72V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
