Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSDR-240-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7516
Product RangeSDR-240 Series
Your Part Number
11 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.910 |
| 5+ | $150.660 |
| 10+ | $146.050 |
| 25+ | $141.430 |
| 50+ | $138.610 |
| 100+ | $135.780 |
| 10000+ | $132.940 |
Price for:Each
Minimum: 1
Multiple: 1
$156.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-240-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7516
Product RangeSDR-240 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 148V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDR-240 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SDR-240-48 is SDR-240 series 240W single output industrial DIN rail power supply with PFC function. It can be installed on DIN rail TS-35/7.5 or 15. It gas UL 508 (industrial control equipment), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level. It includes short circuit, overload, overvoltage and overtemperature protection. Approved by TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004 (meet BS EN/EN60204-1).
- Output DC voltage is 48V, output rated current is 5A, output rated power is 240W
- 150% peak load capability
- Input voltage range from 88 to 264V AC, 124 to 370V DC
- High efficiency 94% and low power dissipation
- Built-in active PFC function, PF>0.93, cooling by free air convection
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 2.48inch x 4.92inch x 4.46inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SDR-240 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
