Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMDS065T-P120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC3023
Product RangeMDS065T Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $69.700 |
| 25+ | $57.290 |
| 50+ | $51.820 |
Price for:Each
Minimum: 1
Multiple: 1
$69.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMDS065T-P120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC3023
Product RangeMDS065T Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeMDS065T Series
Plug TypeIEC 60320 C6/C14
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MDS065T Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
IEC 60320 C6/C14
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
