Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMJSW1161200500DN-5346Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC3027
Your Part Number
215 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $17.910 |
| 5+ | $16.860 |
| 10+ | $15.630 |
| 25+ | $14.460 |
| 50+ | $13.180 |
| 100+ | $12.330 |
| 250+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMJSW1161200500DN-5346Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC3027
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
5.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
