Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $240.410 |
Price for:Each
Minimum: 1
Multiple: 1
$240.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1001-561Copy
Newark Part No.53W2075
Technical Datasheet
Accessory TypeProving Unit
For Use WithTwo Pole Voltage Testers
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- MPU690 two pole tester proving unit
- 5 stepped nominal output voltages
- Automatic operation
- Features high output power suitable for test lamps
- Extended battery life
- Magnetic base
- Rugged case
- Dimension is 130mm (W) x 68mm (H) x 48mm (D)
Technical Specifications
Accessory Type
Proving Unit
Product Range
-
For Use With
Two Pole Voltage Testers
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
