Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No1002-647Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52Y4393
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $977.550 |
Price for:Each
Minimum: 1
Multiple: 1
$977.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1002-647Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52Y4393
Technical Datasheet
Test Connector Type AMini Pincer
Test Connector Type BAlligator Clip
Voltage Rating600VAC
Current Rating-
Insulator ColourBlack, Blue, Red
Lead Length - Metric10m
Lead Length - Imperial33ft
No. of Test Leads3
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 10KV large insulated test clips designed for clamping on larger diameter test pieces
- Designed to fit with all Megger MIT and S1 5kV and 10kV insulation resistance testers
- CAT IV 600V rated
- 33ft (10m) test leads x 3
Technical Specifications
Test Connector Type A
Mini Pincer
Voltage Rating
600VAC
Insulator Colour
Black, Blue, Red
Lead Length - Imperial
33ft
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
10m
No. of Test Leads
3
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
