Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No1005-635Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82Y0412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,896.300 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1,896.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1005-635Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82Y0412
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating600VAC
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric10m
Lead Length - Imperial32.8ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
1005-635 is a kelvin lead set designed for the Megger DLRO100 series of portable 100A micro-ohmmeters. Current and potential connections are combined into this single clamp arrangement enabling a single connection for ease of use.
- 10m lead length
- 220A DC current rating
- CAT IV 600V AC / 500V DC safety rated
Notes
Disconnect current and potential leads from instrument before adjusting the clamp.
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
600VAC
Insulator Colour
Black, Red
Lead Length - Imperial
32.8ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
10m
No. of Test Leads
2
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
