Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No1006-456Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.37AC9965
Product RangeDLRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $382.200 |
Price for:Each
Minimum: 1
Multiple: 1
$382.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1006-456Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.37AC9965
Product RangeDLRO Series
Technical Datasheet
Test Connector Type AHook Clips x 2
Test Connector Type BXLR Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric1.5m
Lead Length - Imperial5ft
Product RangeDLRO Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- TL1.5-CL connect test leads with indicator light
Technical Specifications
Test Connector Type A
Hook Clips x 2
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
5ft
SVHC
No SVHC (12-Jan-2017)
Test Connector Type B
XLR Plug
Current Rating
-
Lead Length - Metric
1.5m
Product Range
DLRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
