Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.820 |
Price for:Each
Minimum: 1
Multiple: 1
$191.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No100A-KC-BLUCopy
Newark Part No.78AH9048
Technical Datasheet
Connector TypeKelvin Clip
Current Rating100A
Jaw Opening Max75mm
Insulator ColourBlue
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 100A Kelvin clamp designed for use with any electrical test instrument
- 3"/75mm jaw opening
- 33A safety banana posts
- Shatterproof plastic kelvin clamp
- Two clamps = 4 wire Kelvin
- Operating temperature range from -40°C to 40°C
Technical Specifications
Connector Type
Kelvin Clip
Jaw Opening Max
75mm
Product Range
-
Current Rating
100A
Insulator Colour
Blue
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
