
| Quantity | Price |
|---|---|
| 1+ | $21,714.000 |
Product Information
Product Overview
1015-886 is a MPAC128 acoustic imaging camera. MPAC128 locates gas leaks and partial discharge threats swiftly and precisely with Megger’s MPAC128. Equipped with 128 sensors, this high-resolution acoustic imager enables clear visualization of gas, pressure, and vacuum leaks, as well as electrical partial discharge from safe distances up to 120 meters away. With an IP54 rating, it ensures accurate targeting for repairs, preventing safety hazards, production disruptions, and losses, ultimately saving valuable time, energy, and resources. The MPAC128 series also packs impressive reliability with the units ingenious self-check function, meticulously verifying internal components’ integrity and guaranteeing flawless operation of the microphone array, providing unwavering performance day in, day out.
- Detection frequency of 2 KHz to 48 KHz
- 8MP optical camera resolution, 7” adjustable capacitive touch screen
- Simple operation with only two parameters to set
- Phase resolved partial discharge for discrimination between different types of partial discharge
- Focus function reduces unwanted noise in noisy environments
- Converts ultrasonic monitoring sounds to audible sounds for pinpointing leaks
- Expandable storage for storing results, images, and videos on site
- Easy update firmware to latest version via the USB-C memory stick or microSD card
- Free Acoustic Analysis software
- 10.70inch x 6.85inch x 1.65inch size, 2 year warranty, operating temperature -20°C to +50°C
Contents
MPAC128 acoustic imaging camera, Hand straps, Shoulder strap, Universal mains charger, USB-C charge cable, Headphone, Protective box, 8GB microSD card, USB-A microSD card reader, 8 GB USB-C/USB-A memory stick, Cleaning tool.
Technical Specifications
120m
1024 x 600 Pixels
2kHz to 48kHz
MPAC128 Series
7"
62° x 48°
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
