| Quantity | Price |
|---|---|
| 1+ | $15,877.400 |
Product Information
Product Overview
AA-30481 is a MOM3 handheld micro-ohmmeter demo kit. The MOM3 is a handheld, high-current micro-ohmmeter designed with ease of use, versatility and safety in mind. Being rugged, lightweight and handheld makes the MOM3 very suitable for fieldwork. Using the included carrying strap it can be brought with confidence even to the hard to reach test objects. Its strong rubber body makes it extra durable should it accidentally be dropped. It is designed to enable a full day's work of testing without recharging the battery. It can store more than 2000 test values, and transfer test data via USB-C to a PC. The MOM3 uses two ultra-capacitors to generate the current output. Due to the low internal resistance, ultracapacitors are capable of instantaneous delivery of very high currents, in MOM3 up to 300A up to 2m. With ample energy stored in the ultracapacitors, it is possible to make multiple tests in very rapid sequence.
- Test current up to 300А
- Battery operated
- Auto range from 0.1μohm to 3000mohm
- IP54 rated
- Complies with IEEE and IEC standards
- Operating temperature range from -20°C to + 50°C (-4°F to + 122°F)
- Lightweight - 1.15kg
- 3m cable set
Contents
Handheld micro-ohmmeter, Test cables with kelvin probes (current & sense), test cable with kelvin clamps (current and sense), Ground cable, Battery charger, USB-C to USB-C cable, Carrying strap, Soft carrying case.
Technical Specifications
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
