Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoAVO410-USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78T1594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.000 |
Price for:Each
Minimum: 1
Multiple: 1
$350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoAVO410-USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78T1594
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- True-RMS digital multimeter
- 6000 count digital display
- True RMS reading on AC mode
- Voltage measurements up to 1000VDC and 750VAC
- Current measurements up to 10A for both AC and DC
- Resistance, frequency and capacitance measurement ranges
- Continuity / diode testing with buzzer
- CAT IV 600 V
- MIN/MAX function and data hold
- Auto-ranging and manual range selection
Contents
Digital multimeter, Set of test leads and probes.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (12-Jan-2017)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
