Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.060 |
Price for:Each
Minimum: 1
Multiple: 1
$118.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoKG-00520Copy
Newark Part No.27AM9998
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug TypeStackable Banana Plug
Lead Length - Imperial16ft
Lead Length - Metric5m
Insulator ColourBlack
Current Rating60A
Voltage Rating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
KG-00520 is a sensing lead for use with Megger MOM3 micro-ohmmeter or other compatible low-resistance ohmmeters.
- 5m(16ft) black, 60A clip
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
16ft
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Banana Plug Type
Stackable Banana Plug
Lead Length - Metric
5m
Current Rating
60A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
