
Need more?
| Quantity | Price |
|---|---|
| 1+ | $568.530 |
Product Information
Product Overview
PVK330 is a photovoltaic kit offers additional instrumentation in the form of a PVM210 irradiance meter, DCM340 600 A AC/DC clamp meter and a specialist solar/photovoltaic (PV) test leads. The PVM210 is a pocket size instrument that has both solar detector and meter combined into one unit that permits single-handed use, making it ideal for working at heights and on sloping roofs. The DCM340 600 A AC/DC clamp meter gives you the option of testing the current within each ‘string’ on a larger solar array without disconnecting the cables. Additional functions of this unit include resistance, frequency and a hold feature to enable easy measurements. In addition to the test leads supplied with the DCM340, two pairs of specialist solar test leads are included in the PVK330.
Contents
PVM210 irradiance meter, DCM340 600 A AC/DC clamp meter, PV solar connectors to 4 mm standard plug test leads, PV adaptor test leads, Zipped pouch.
Technical Specifications
PVM210 Irradiance Meter, DCM340 DC Clampmeter, PV Test Leads x 2, Zipped Pouch
No SVHC (12-Jan-2017)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
