Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No35270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47W8630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47W8630
Technical Datasheet
Dispenser TypePump Bottle
Volume180ml
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- durAstatic® dissipative HDPE bottle with one-touch pump
- No migratory additives, reduces the chance for contamination from the bottle
- Dissipative bottle designed to protect valuable static sensitive printed circuitry
- Stainless steel pump includes spring-loaded lid which minimizing evaporation and odours
- Bottle includes measurements on one side to see how much fluid is left in the container
- Dispenses approximately 0.2cc of liquid with each pump
- Centre opening in one-touch pump to allow the fluid to seep back down into the bottle
- One-handed operation facilitates dispensing small amount of liquid into top dish
Technical Specifications
Dispenser Type
Pump Bottle
Product Range
-
Volume
180ml
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
