Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1905.2220Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01M9950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.460 |
| 25+ | $4.790 |
| 50+ | $4.480 |
| 100+ | $3.890 |
| 250+ | $3.260 |
| 500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1905.2220Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01M9950
Technical Datasheet
LED ColorRed
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity1.6mcd
Forward Voltage2.25V
Viewing Angle70°
Height10.1mm
Width5.05mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1905.2220 is a 2mm A22 Triple LED Indicator with 3 stacked LEDs, a so called traffic light component, can optimally be stacked according to FEL.
Applications
Signalling
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.25V
Height
10.1mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity
1.6mcd
Viewing Angle
70°
Width
5.05mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
