Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No2664.8081Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02M0051
Your Part Number
311 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $6.220 |
| 25+ | $5.450 |
| 50+ | $5.110 |
| 100+ | $4.420 |
| 250+ | $3.720 |
| 500+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2664.8081 is a green panel-mount standard A8 LED Indicator Lamp for front panel installation, made of chrome-plated housing. It is designed for screw mounting with a recommended installation hole of Ø8mm. The sockets can be supplied with an external or internal reflector and the plug insert is removable.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 2664.8081
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
