Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No331.6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25M2508
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $8.720 |
| 25+ | $8.150 |
| 50+ | $7.510 |
| 100+ | $7.040 |
| 250+ | $6.460 |
| 500+ | $5.820 |
| 1000+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
14.5mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
