Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $6.080 |
| 25+ | $5.330 |
| 50+ | $4.980 |
| 100+ | $4.330 |
| 250+ | $3.650 |
| 500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No355.31Copy
Newark Part No.25M2646
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3mm
Knob MaterialPlastic
Knob / Dial StylePointer with Indicator Line
Knob Diameter15mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
15mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
3mm
Knob / Dial Style
Pointer with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
