Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No4458.6321Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25M3942
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $7.740 |
| 25+ | $7.240 |
| 50+ | $6.670 |
| 100+ | $6.250 |
| 250+ | $5.740 |
| 500+ | $5.180 |
| 1000+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No4458.6321Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25M3942
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound with Indicator Line
Knob Diameter21mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
21mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for 4458.6321
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
