Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoC320047Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AJ9754
Product RangeProtistor Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.380 |
| 5+ | $105.240 |
| 10+ | $103.080 |
| 25+ | $100.940 |
| 50+ | $98.790 |
Price for:Each
Minimum: 1
Multiple: 1
$107.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoC320047Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AJ9754
Product RangeProtistor Series
Technical Datasheet
Product RangeProtistor Series
Fuse Current40A
Blow CharacteristicVery Fast Acting
Fuse Size Metric49mm x 21mm x 41mm
Fuse Size Imperial1.93" x 0.83" x 1.61"
Voltage Rating VDC-
Voltage Rating VAC690V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Protistor Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.93" x 0.83" x 1.61"
Voltage Rating VAC
690V
Fuse Current
40A
Fuse Size Metric
49mm x 21mm x 41mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
