Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCVC-8BV6005ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC7588
Product RangeCVC-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.860 |
Price for:Each
Minimum: 1
Multiple: 1
$69.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-8BV6005ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC7588
Product RangeCVC-8 Series
Technical Datasheet
Tip / Nozzle Width0.51mm
Tip / Nozzle Style60° Bevel
Product RangeCVC-8 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CVC-8BV6005A from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- Access bevel cartridge
- Tip size is 0.51mm (0.02inch)
- Compatible with CV-H1-AV advanced LED handpiece
- 800 series heater for ceramic and high thermal demand applications
- Additional length of <gt/>10mm in one axis
- Angle is 60°
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
0.51mm
For Use With
Metcal CV-5200 Series Connection Validation Soldering Station
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
60° Bevel
Product Range
CVC-8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
