Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoDFP-CNL3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58T6911
Product RangeMFR System
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.990 |
Price for:Each
Minimum: 1
Multiple: 1
$75.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDFP-CNL3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58T6911
Product RangeMFR System
Technical Datasheet
Tip / Nozzle StyleRound
Tip / Nozzle Width2.05mm
Tip / Nozzle Length12.8mm
Product RangeMFR System
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 MFR-DSI, MFR-DSX Solder Systems, MFR-UK5 Upgrade-Kit, MFR-H5-DS Desolder Gun
Tip / Nozzle Width
2.05mm
Product Range
MFR System
Tip / Nozzle Style
Round
Tip / Nozzle Length
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
